MIC2920A-5.0WT
vs
MIC5209-5.0YU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Package Description
TO-220,
LEAD FREE, TO-263, 5 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.75 V
0.6 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
16 V
Input Voltage-Min
6 V
2.5 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.22 mm
10.363 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.015%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.5 A
Output Voltage1-Max
5.2 V
5.1 V
Output Voltage1-Min
4.8 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
Width
4.44 mm
8.7755 mm
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.902 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare MIC2920A-5.0WT with alternatives