MIC5206-5.0YMMTR vs MIC5206-5.0YMM feature comparison

MIC5206-5.0YMMTR Micrel Inc

Buy Now Datasheet

MIC5206-5.0YMM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, MSOP-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 6 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 2%
Width 3 mm 3 mm
Base Number Matches 2 3
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 20 V
Number of Outputs 1
Package Equivalence Code TSOP8,.19,26

Compare MIC5206-5.0YMMTR with alternatives

Compare MIC5206-5.0YMM with alternatives