MIC5206-5.0YMMTR vs TC1265-1.8VAT feature comparison

MIC5206-5.0YMMTR Micrel Inc

Buy Now Datasheet

TC1265-1.8VAT Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC TELCOM SEMICONDUCTOR INC
Part Package Code MSOP
Package Description TSSOP, TO-220, 5 PIN
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V 1.4 V
Input Voltage-Max 16 V 6 V
Input Voltage-Min 2.5 V 2.8 V
JESD-30 Code S-PDSO-G8 R-PSFM-T5
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.8 A
Output Voltage1-Max 5.1 V 1.854 V
Output Voltage1-Min 4.9 V 1.764 V
Output Voltage1-Nom 5 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SFM
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES NO
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2%
Width 3 mm
Base Number Matches 2 2
Technology CMOS

Compare MIC5206-5.0YMMTR with alternatives