MIC5203-2.8BM5TR
vs
LP2985IBPX-2.4/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, 5 PIN
VFBGA,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.575 V
Dropout Voltage1-Nom
0.3 V
0.28 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
3.4 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e0
Length
2.9 mm
1.107 mm
Line Regulation-Max
0.014%
Load Regulation-Max
0.014%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.08 A
0.15 A
Output Voltage1-Max
2.912 V
2.496 V
Output Voltage1-Min
2.688 V
2.304 V
Output Voltage1-Nom
2.8 V
2.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.9 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
4%
Width
1.6 mm
0.93 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MIC5203-2.8BM5TR with alternatives
Compare LP2985IBPX-2.4/NOPB with alternatives