MIC5200-3.3YM vs LT1521IS8-3#PBF feature comparison

MIC5200-3.3YM Micrel Inc

Buy Now Datasheet

LT1521IS8-3#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ANALOG DEVICES INC
Package Description LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.75 V
Dropout Voltage1-Nom 0.23 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V 20 V
Input Voltage-Min 2.5 V 4 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.93 mm 4.9 mm
Line Regulation-Max 0.0132%
Load Regulation-Max 0.0099%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Max 3.366 V 3.1 V
Output Voltage1-Min 3.234 V 2.9 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.73 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 3.3%
Width 3.94 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Samacsys Manufacturer Analog Devices

Compare LT1521IS8-3#PBF with alternatives