MIC5200-3.0YM
vs
LX8117A-05CDD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
SOP,
|
PLASTIC, TO-263, D2PAK-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.35 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.23 V
|
|
Input Voltage Absolute-Max |
60 V
|
|
Input Voltage-Max |
26 V
|
10 V
|
Input Voltage-Min |
4 V
|
6.5 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PSSO-G3
|
JESD-609 Code |
e4
|
e3
|
Length |
4.93 mm
|
10.35 mm
|
Line Regulation-Max |
0.012%
|
|
Load Regulation-Max |
0.009%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
1 A
|
Output Voltage1-Max |
3.06 V
|
5.1 V
|
Output Voltage1-Min |
2.94 V
|
4.9 V
|
Output Voltage1-Nom |
3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Equivalence Code |
SOP8,.24
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.73 mm
|
4.84 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.94 mm
|
8.84 mm
|
Base Number Matches |
3
|
2
|
|
|
|
Compare MIC5200-3.0YM with alternatives
Compare LX8117A-05CDD with alternatives