LX8117A-05CDD
vs
MIC2950
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICREL INC
|
Package Description |
PLASTIC, TO-263, D2PAK-3
|
TO-92,
|
Reach Compliance Code |
compliant
|
unknown
|
Dropout Voltage1-Max |
1.3 V
|
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
6.5 V
|
|
JESD-30 Code |
R-PSSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Length |
10.35 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1 A
|
0.15 A
|
Output Voltage1-Max |
5.1 V
|
|
Output Voltage1-Min |
4.9 V
|
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-92
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.84 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
8.84 mm
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LX8117A-05CDD with alternatives
Compare MIC2950 with alternatives