LT1521CST-3.3#TRPBF
vs
SP6201EM5-L-3-0/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MAXLINEAR INC
Part Package Code
SOT
Package Description
PLASTIC, SOT-223, 3 PIN
GREEN, MO-178AA, SOT-23, 5 PIN
Pin Count
3
Manufacturer Package Code
ST
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.75 V
0.5 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
6 V
Input Voltage-Min
4.3 V
2.5 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G5
JESD-609 Code
e3
e3
Length
6.505 mm
2.9 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.055%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.2 A
Output Voltage1-Max
3.4 V
3.09 V
Output Voltage1-Min
3.2 V
2.91 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
3%
3%
Width
3.505 mm
1.6 mm
Base Number Matches
2
2
Samacsys Manufacturer
MaxLinear, Inc.
Compare LT1521CST-3.3#TRPBF with alternatives