MIC5020BN vs MIC5020AJB feature comparison

MIC5020BN Micrel Inc

Buy Now Datasheet

MIC5020AJB Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.525 mm 9.652 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 50 V 50 V
Supply Voltage-Min 11 V 11 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology BIMOS BIMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 1.5 µs 1.5 µs
Turn-on Time 0.8 µs 0.8 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Current-Max 25 mA

Compare MIC5020BN with alternatives

Compare MIC5020AJB with alternatives