MIC4604YM-T5 vs MIC4604AJ feature comparison

MIC4604YM-T5 Microchip Technology Inc

Buy Now Datasheet

MIC4604AJ Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description SOP, DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES NO
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 4.93 mm 9.652 mm
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.73 mm 5.08 mm
Supply Voltage-Max 16 V 18 V
Supply Voltage-Min 5.25 V 4.5 V
Supply Voltage-Nom 12 V 5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.075 µs 0.04 µs
Turn-on Time 0.075 µs 0.06 µs
Width 3.94 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 8
Input Characteristics SCHMITT TRIGGER
Output Characteristics OPEN-DRAIN
Output Peak Current Limit-Nom 1.5 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max 3.5 mA
Technology BICMOS

Compare MIC4604YM-T5 with alternatives

Compare MIC4604AJ with alternatives