MIC4429ZT
vs
MCP1406-E/PA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
NO
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
R-PDIP-T8
JESD-609 Code
e3
e3
Length
10.16 mm
9.46 mm
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
6 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
DIP
Package Equivalence Code
SIP5,.1,67TB
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
15.72 mm
4.32 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
NO
NO
Technology
BCDMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Turn-off Time
0.16 µs
0.065 µs
Turn-on Time
0.16 µs
0.065 µs
Width
4.445 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Compare MIC4429ZT with alternatives
Compare MCP1406-E/PA with alternatives