MIC4426ZMM vs MIC4426BJ feature comparison

MIC4426ZMM Microchip Technology Inc

Buy Now Datasheet

MIC4426BJ Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description MSOP-8 DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-05-30
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-PDSO-G8 R-GDIP-T8
Length 3 mm 9.7155 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Screening Level TS 16949
Seated Height-Max 1.1 mm 5.08 mm
Supply Current-Max 8 mA 8 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES NO
Technology BCDMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.06 µs 0.04 µs
Turn-on Time 0.06 µs 0.06 µs
Width 3 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 8
Input Characteristics SCHMITT TRIGGER
JESD-609 Code e0
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Qualification Status Not Qualified
Supply Voltage-Nom 18 V
Terminal Finish TIN LEAD

Compare MIC4426ZMM with alternatives

Compare MIC4426BJ with alternatives