MIC4425YWM vs TC4425VOE713 feature comparison

MIC4425YWM Micrel Inc

Buy Now Datasheet

TC4425VOE713 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, SOIC-16 SOP, SOP16,.4
Reach Compliance Code compliant compliant
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.338 mm 10.3 mm
Moisture Sensitivity Level 2 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.616 mm 2.64 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Technology BCDMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Turn-off Time 0.1 µs 0.16 µs
Turn-on Time 0.1 µs 0.16 µs
Width 7.5945 mm 7.49 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Screening Level TS 16949
Supply Current-Max 3.5 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V

Compare TC4425VOE713 with alternatives