MIC4425YM-TR vs TC1427COA feature comparison

MIC4425YM-TR Microchip Technology Inc

Buy Now Datasheet

TC1427COA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, SOIC-8 SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.93 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 3 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.75 mm
Supply Voltage-Max 18 V 16 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Technology BCDMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.1 µs 0.185 µs
Turn-on Time 0.1 µs 0.165 µs
Width 3.94 mm 3.9 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Input Characteristics STANDARD
Output Polarity TRUE
Package Equivalence Code SOP8,.25
Screening Level TS 16949
Supply Current-Max 13 mA
Supply Voltage1-Max 16 V
Supply Voltage1-Min 4.5 V

Compare MIC4425YM-TR with alternatives

Compare TC1427COA with alternatives