MIC4425AJBQ vs TC4425MJA/HR feature comparison

MIC4425AJBQ Microchip Technology Inc

Buy Now Datasheet

TC4425MJA/HR

Part not found

Search for TC4425MJA/HR
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 3 A
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology BICMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Turn-off Time 0.1 µs
Turn-on Time 0.1 µs
Base Number Matches 2

Compare MIC4425AJBQ with alternatives