MIC4424YWM-TR
vs
MIC4423ZWM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
SOP,
LEAD FREE, SOIC-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
10.338 mm
10.338 mm
Moisture Sensitivity Level
3
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.616 mm
2.616 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
BCDMOS
BCDMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Turn-off Time
0.1 µs
0.1 µs
Turn-on Time
0.1 µs
0.1 µs
Width
7.5945 mm
7.5945 mm
Base Number Matches
1
3
Compare MIC4424YWM-TR with alternatives