MIC4424YN
vs
MIC4423BN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
LEAD FREE, PLASTIC, DIP-8
PLASTIC, DIP-8
Reach Compliance Code
compliant
not_compliant
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.525 mm
9.525 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Technology
BCDMOS
BCDMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.1 µs
0.1 µs
Turn-on Time
0.1 µs
0.1 µs
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
STANDARD
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Compare MIC4423BN with alternatives