MIC4424BN vs LM5100CMAX feature comparison

MIC4424BN Micrel Inc

Buy Now Datasheet

LM5100CMAX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description PLASTIC, DIP-8 MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.525 mm 4.9 mm
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 3 A 1 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 18 V 14 V
Supply Voltage-Min 4.5 V 9 V
Surface Mount NO YES
Technology BCDMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.045 µs
Turn-on Time 0.1 µs 0.045 µs
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm
Supply Voltage-Nom 12 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC4424BN with alternatives

Compare LM5100CMAX with alternatives