MIC4423YN
vs
IR2105S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
INTERNATIONAL RECTIFIER CORP
Package Description
LEAD FREE, PLASTIC, DIP-8
SOIC-8
Reach Compliance Code
compliant
compliant
High Side Driver
NO
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
9.525 mm
4.9 mm
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
3 A
0.36 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
18 V
20 V
Supply Voltage-Min
4.5 V
10 V
Surface Mount
NO
YES
Technology
BCDMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.1 µs
0.22 µs
Turn-on Time
0.1 µs
0.82 µs
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
245
Seated Height-Max
1.75 mm
Supply Voltage-Nom
15 V
Supply Voltage1-Max
620 V
Supply Voltage1-Min
5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare IR2105S with alternatives