MIC4421AXM vs MIC4421AJB feature comparison

MIC4421AXM Microchip Technology Inc

Buy Now Datasheet

MIC4421AJB Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SEATED HT-CALCULATED
High Side Driver NO NO
Input Characteristics STANDARD STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm 9.652 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 9 A 9 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 5.08 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES NO
Technology BCDMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.08 µs 0.08 µs
Turn-on Time 0.08 µs 0.08 µs
Width 3.9 mm 7.62 mm
Base Number Matches 3 2
Part Package Code DIP
Pin Count 8
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 5 V

Compare MIC4421AXM with alternatives

Compare MIC4421AJB with alternatives