MIC4420ZT vs MCP1407T-E/PA feature comparison

MIC4420ZT Micrel Inc

Buy Now Datasheet

MCP1407T-E/PA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, TO-220, 5 PIN DIP-8
Reach Compliance Code not_compliant compliant
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PSFM-T5 R-PDIP-T8
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM DIP
Package Equivalence Code SIP5,.1,67TB DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology BCDMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 2.54 mm
Terminal Position SINGLE DUAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.46 mm
Seated Height-Max 4.32 mm
Turn-off Time 0.065 µs
Turn-on Time 0.065 µs
Width 7.62 mm

Compare MCP1407T-E/PA with alternatives