MIC4103YM-TR
vs
MIC4103YM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOP,
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
4.93 mm
|
4.93 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Peak Current Limit-Nom |
3 A
|
3 A
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.73 mm
|
1.73 mm
|
Supply Current-Max |
4 mA
|
4 mA
|
Supply Voltage-Max |
16 V
|
16 V
|
Supply Voltage-Min |
9 V
|
9 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Supply Voltage1-Max |
16 V
|
16 V
|
Supply Voltage1-Min |
9 V
|
9 V
|
Supply Voltage1-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
0.045 µs
|
0.045 µs
|
Turn-on Time |
0.045 µs
|
0.045 µs
|
Width |
3.94 mm
|
3.94 mm
|
Base Number Matches |
2
|
6
|
|
|
|
Compare MIC4103YM-TR with alternatives
Compare MIC4103YM with alternatives