MIC39300-2.5WUTR
vs
MIC29300-3.3WUTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263,
TO-263,
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.55 V
0.6 V
Input Voltage-Max
16 V
26 V
Input Voltage-Min
2.5 V
4.3 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.287 mm
10.363 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
2.55 V
3.366 V
Output Voltage1-Min
2.45 V
3.234 V
Output Voltage1-Nom
2.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8006 mm
4.902 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
2%
Width
9.144 mm
8.7755 mm
Base Number Matches
1
2
Technology
BIPOLAR
Compare MIC39300-2.5WUTR with alternatives
Compare MIC29300-3.3WUTR with alternatives