MIC39300-2.5WUTR vs MIC39300-2.5WU feature comparison

MIC39300-2.5WUTR Rochester Electronics LLC

Buy Now Datasheet

MIC39300-2.5WU Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MICREL INC
Part Package Code D2PAK
Package Description TO-263, ROHS COMPLIANT, TO-263, 3 PIN
Pin Count 4
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.55 V 0.55 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.287 mm 10.287 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8006 mm 4.8006 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Width 9.144 mm 9.144 mm
Base Number Matches 3 3
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.385 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.0125%
Load Regulation-Max 0.025%
Number of Outputs 1
Package Equivalence Code SMSIP3H,.55TB
Qualification Status Not Qualified
Technology BIPOLAR
Voltage Tolerance-Max 2%