MIC38HC44-1YM
vs
UC2843BD1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
SOP, SOP14,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
25 V
Input Voltage-Min
12 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e3
e3
Length
8.65 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
6 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
500 kHz
500 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC-8 Narrow Body
Pin Count
8
Manufacturer Package Code
751-07
Qualification Status
Not Qualified
Compare MIC38HC44-1YM with alternatives
Compare UC2843BD1G with alternatives