MIC38C42YM-TR vs MIC38C42YMM feature comparison

MIC38C42YM-TR Microchip Technology Inc

Buy Now Datasheet

MIC38C42YMM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Package Description SOP, TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 30 V
Input Voltage-Min 12 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e0
Length 4.93 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.879 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.94 mm 3 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code MSOP
Pin Count 8

Compare MIC38C42YM-TR with alternatives

Compare MIC38C42YMM with alternatives