Part Details for MIC38C42YM-TR by Microchip Technology Inc
Overview of MIC38C42YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC38C42YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1924
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC38C42YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 | Buy Now |
DISTI #
MIC38C42YM-TR-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
MIC38C42YM-TR
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Tape and Reel (Alt: MIC38C42YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
998-MIC38C42YMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
MIC38C42YM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-07-19 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.4400 / $2.4600 | Buy Now |
|
Future Electronics | MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.1400 / $2.3900 | Buy Now |
|
Bristol Electronics | 2773 |
|
RFQ | ||
|
Ameya Holding Limited | MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | 2500 |
|
RFQ | |
|
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1500 / $1.4200 | Buy Now |
Part Details for MIC38C42YM-TR
MIC38C42YM-TR CAD Models
MIC38C42YM-TR Part Data Attributes
|
MIC38C42YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C42YM-TR
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC38C42YM-TR
This table gives cross-reference parts and alternative options found for MIC38C42YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C42YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C42BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC38C42YM-TR vs MIC38C42BM |
MIC38C42BM/TR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC38C42YM-TR vs MIC38C42BM/TR |
MIC38C42BM/TR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC38C42YM-TR vs MIC38C42BM/TR |