MIC3-15-+/-5%-B vs L-C1515NJ-E feature comparison

MIC3-15-+/-5%-B Electro Technik Industries

Buy Now Datasheet

L-C1515NJ-E Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ELECTRO TECHNIK INDUSTRIES JOHANSON DIELECTRICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 15
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 2400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Core Material CERAMIC

Compare MIC3-15-+/-5%-B with alternatives

Compare L-C1515NJ-E with alternatives