L-C1515NJ-E vs CD2012C15NJE feature comparison

L-C1515NJ-E Johanson Dielectrics Inc

Buy Now Datasheet

CD2012C15NJE Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JOHANSON DIELECTRICS INC SAMWHA CAPACITOR GROUP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 1
Quality Factor-Min (at L-nom) 15
Self Resonance Frequency 1600 MHz

Compare L-C1515NJ-E with alternatives

Compare CD2012C15NJE with alternatives