MIC29300-12BUT&R
vs
MIC29300-12BT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
D2PAK
SFM
Package Description
TO-263, SMSIP3H,.55TB
TO-220, 3 PIN
Pin Count
4
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.37 V
0.37 V
Input Voltage Absolute-Max
60 V
60 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
13 V
13 V
JESD-30 Code
R-PSSO-G3
R-XSFM-T3
JESD-609 Code
e0
e0
Length
10.363 mm
Line Regulation-Max
0.06%
0.06%
Load Regulation-Max
0.12%
0.12%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
12.24 V
12.24 V
Output Voltage1-Min
11.76 V
11.76 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.902 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
2%
Width
8.7755 mm
Base Number Matches
2
3
Compare MIC29300-12BUT&R with alternatives
Compare MIC29300-12BT with alternatives