MIC29300-12BT
vs
MSK5232-12ETU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MS KENNEDY CORP
Package Description
TO-220, 3 PIN
BENT UP, HERMETIC SEALED, SMT-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.625 V
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
13 V
13 V
JESD-30 Code
R-XSFM-T3
S-XSIP-P3
Length
10.2235 mm
10.668 mm
Line Regulation-Max
0.06%
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
12.24 V
12.24 V
Output Voltage1-Min
11.76 V
11.76 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
TO-220
SIP
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
IN-LINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
4.445 mm
10.668 mm
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SIP
Pin Count
3
JESD-609 Code
e4
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Terminal Finish
GOLD
Compare MIC29300-12BT with alternatives