MIC2920A-5.0WT vs MIC2920A-5.0BS feature comparison

MIC2920A-5.0WT Microchip Technology Inc

Buy Now Datasheet

MIC2920A-5.0BS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-220, SOT-223, 3-PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.75 V 0.75 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 60 V 60 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e3 e0
Length 10.22 mm 6.5 mm
Line Regulation-Max 0.02% 0.02%
Load Regulation-Max 0.015% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.2 V 5.125 V
Output Voltage1-Min 4.8 V 4.875 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 LSOP
Package Equivalence Code SIP3,.1TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, LOW PROFILE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.31 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 4% 2.5%
Width 4.44 mm 3.505 mm
Base Number Matches 1 2
Part Package Code SOT-223
Pin Count 4
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.7 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2920A-5.0WT with alternatives

Compare MIC2920A-5.0BS with alternatives