MIC2580A-1.0BTS
vs
MIC2580A-1.0YTS-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
TSSOP
Package Description
TSSOP-24
TSSOP,
Pin Count
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY
ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
7.8 mm
Moisture Sensitivity Level
1
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.5 V
3.5 V
Supply Voltage-Min (Vsup)
3.125 V
3.125 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Compare MIC2580A-1.0BTS with alternatives
Compare MIC2580A-1.0YTS-TR with alternatives