MIC2580A-1.0YTS-TR vs MIC2580-1.6BTS feature comparison

MIC2580A-1.0YTS-TR Micrel Inc

Buy Now Datasheet

MIC2580-1.6BTS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP-24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY +12V,+5V,+3.3V, AND -12V POWER SUPPLY CONTROL
Adjustable Threshold YES NO
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 7.8 mm 7.8 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.5 V 12.6 V
Supply Voltage-Min (Vsup) 3.125 V 11.4 V
Supply Voltage-Nom (Vsup) 3.3 V 12 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 2 3
Rohs Code No
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare MIC2580A-1.0YTS-TR with alternatives

Compare MIC2580-1.6BTS with alternatives