MIC2580-1.6BTS vs MIC2580A-1.6YTS feature comparison

MIC2580-1.6BTS Rochester Electronics LLC

Buy Now Datasheet

MIC2580A-1.6YTS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-24 TSSOP-24
Pin Count 24 24
Reach Compliance Code unknown compliant
Additional Feature +12V,+5V,+3.3V, AND -12V POWER SUPPLY CONTROL ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 1 2
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 12.6 V 3.5 V
Supply Voltage-Min (Vsup) 11.4 V 3.125 V
Supply Voltage-Nom (Vsup) 12 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 4.4 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Package Equivalence Code TSSOP24,.25

Compare MIC2580-1.6BTS with alternatives

Compare MIC2580A-1.6YTS with alternatives