MIC2580A-1.6YTS vs MIC2580-1.0BTS feature comparison

MIC2580A-1.6YTS Micrel Inc

Buy Now Datasheet

MIC2580-1.0BTS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, TSSOP-24 TSSOP-24
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature ALSO OPERATES ON +/-12V AND 5 VOLT SUPPLY +12V,+5V,+3.3V, AND -12V POWER SUPPLY CONTROL
Adjustable Threshold YES NO
Analog IC - Other Type HOT SWAP CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 2 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.5 V 12.6 V
Supply Voltage-Min (Vsup) 3.125 V 11.4 V
Supply Voltage-Nom (Vsup) 3.3 V 12 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code TSSOP
Pin Count 24

Compare MIC2580-1.0BTS with alternatives