MIC2551ABMLTR vs MIC2551ABTSTR feature comparison

MIC2551ABMLTR Microchip Technology Inc

Buy Now Datasheet

MIC2551ABTSTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN TSSOP
Package Description MLF-16 TSSOP-14
Pin Count 16 14
Manufacturer Package Code MLF
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO INCLUDES TWO SINGLE ENDED RECEIVERS ALSO INCLUDES TWO SINGLE ENDED RECEIVERS
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-XQCC-N16 R-PDSO-G14
JESD-609 Code e0 e0
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2.5 V 2.5 V
Output Low Current-Max 0.00002 A 0.00002 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC16,.12SQ,20 TSSOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 15 ns 15 ns
Receiver Number of Bits 1 1
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.6 V 1.6 V
Supply Voltage-Nom 3 V 3 V
Supply Voltage1-Max 5.25 V 5.25 V
Supply Voltage1-Min 4 V 4 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 15 ns 15 ns
Width 3 mm 4.4 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare MIC2551ABMLTR with alternatives

Compare MIC2551ABTSTR with alternatives