MIC2551ABMLTR
vs
MIC2551ABTSTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
DFN
TSSOP
Package Description
MLF-16
TSSOP-14
Pin Count
16
14
Manufacturer Package Code
MLF
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO INCLUDES TWO SINGLE ENDED RECEIVERS
ALSO INCLUDES TWO SINGLE ENDED RECEIVERS
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N16
R-PDSO-G14
JESD-609 Code
e0
e0
Length
3 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
2.5 V
2.5 V
Output Low Current-Max
0.00002 A
0.00002 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Equivalence Code
LCC16,.12SQ,20
TSSOP14,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
15 ns
15 ns
Receiver Number of Bits
1
1
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.6 V
1.6 V
Supply Voltage-Nom
3 V
3 V
Supply Voltage1-Max
5.25 V
5.25 V
Supply Voltage1-Min
4 V
4 V
Supply Voltage1-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
15 ns
15 ns
Width
3 mm
4.4 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Compare MIC2551ABMLTR with alternatives
Compare MIC2551ABTSTR with alternatives