MIC2550YMLTR vs MIC2550BMLTR feature comparison

MIC2550YMLTR Micrel Inc

Buy Now Datasheet

MIC2550BMLTR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN
Package Description HVQCCN, MLF-16
Pin Count 16
Manufacturer Package Code MLF
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3 mm
Base Number Matches 2 3
Factory Lead Time 4 Weeks

Compare MIC2550YMLTR with alternatives

Compare MIC2550BMLTR with alternatives