MIC2548A-1YM-TR vs MIC2548A-2YM feature comparison

MIC2548A-1YM-TR Microchip Technology Inc

Buy Now Datasheet

MIC2548A-2YM Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, SOIC-8 LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Adjustable Threshold YES
Analog IC - Other Type LOAD SWITCH
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.879 mm 1.879 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Built-in Protections OVER CURRENT; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code e4
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.1 A
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Temperature Grade INDUSTRIAL
Turn-on Time 5000 µs

Compare MIC2548A-1YM-TR with alternatives