MIC2548-2BM vs MIC2548A-1YMM feature comparison

MIC2548-2BM Microchip Technology Inc

Buy Now Datasheet

MIC2548A-1YMM Microchip Technology Inc

Buy Now Datasheet
No Yes
Obsolete Active
MICREL INC MICROCHIP TECHNOLOGY INC
SOIC
SOP-8 LEAD FREE, MSOP-8
8
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks 7 Weeks
OVER CURRENT; THERMAL
1
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
R-PDSO-G8 R-PDSO-G8
e0
4.9 mm 3 mm
1 1
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
SINK
1.5 A
0.1 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.25 TSSOP8,.20
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240 260
Not Qualified
1.879 mm 1.09 mm
5.5 V
2.7 V
5 V
YES YES
CMOS
INDUSTRIAL
Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
30 40
5000 µs
3.9 mm 2.97 mm
2 1
Microchip
YES
LOAD SWITCH
1
0.16 mA
5.5 V
2.7 V
5 V

Compare MIC2548-2BM with alternatives

Compare MIC2548A-1YMM with alternatives