MIC2545A-2YM-TR vs L99DZ70XPTR feature comparison

MIC2545A-2YM-TR Microchip Technology Inc

Buy Now Datasheet

L99DZ70XPTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description LEAD FREE, SOIC-8 ROHS COMPLIANT, SSOP-36
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks 23 Weeks
Samacsys Manufacturer Microchip STMicroelectronics
Adjustable Threshold YES
Analog IC - Other Type LOAD SWITCH
JESD-30 Code R-PDSO-G8 R-PDSO-G36
Length 4.93 mm 10.3 mm
Moisture Sensitivity Level 1 3
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.73 mm 2.5 mm
Supply Current-Max (Isup) 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.94 mm 7.5 mm
Base Number Matches 2 1
Part Package Code SSOP
Pin Count 36
Built-in Protections OVER CURRENT; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code e3
Output Current Flow Direction SOURCE AND SINK
Qualification Status Not Qualified
Supply Voltage-Max 5.3 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 28 V
Supply Voltage1-Min 7 V
Supply Voltage1-Nom 16 V

Compare MIC2545A-2YM-TR with alternatives

Compare L99DZ70XPTR with alternatives