MIC2545A-2BTS vs MIC2545A-1BN feature comparison

MIC2545A-2BTS Rochester Electronics LLC

Buy Now Datasheet

MIC2545A-1BN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP DIP
Package Description TSSOP-14 DIP-8
Pin Count 14 8
Reach Compliance Code unknown unknown
Built-in Protections OVER CURRENT; THERMAL OVER CURRENT; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G14 R-PDIP-T8
JESD-609 Code e0 e0
Length 5 mm 9.525 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SOURCE
Output Peak Current Limit-Nom 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-on Time 5000 µs 5000 µs
Width 4.4 mm 7.62 mm
Base Number Matches 3 3