MIC2545A-2BN vs L99DZ70XP feature comparison

MIC2545A-2BN Micrel Inc

Buy Now Datasheet

L99DZ70XP STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC STMICROELECTRONICS
Package Description DIP-8 SSOP,
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Built-in Protections OVER CURRENT; THERMAL OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-G36
JESD-609 Code e0 e3
Length 9.525 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 8 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE SOURCE AND SINK
Output Peak Current Limit-Nom 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.3 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Turn-on Time 5000 µs
Width 7.62 mm 7.5 mm
Base Number Matches 3 1
Part Package Code SSOP
Pin Count 36
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.5 mm
Supply Voltage1-Max 28 V
Supply Voltage1-Min 7 V
Supply Voltage1-Nom 16 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2545A-2BN with alternatives

Compare L99DZ70XP with alternatives