MIC2545A-1YM-TR
vs
MIC2545A-1BN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
LEAD FREE, SOIC-8
DIP-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
YES
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.93 mm
9.525 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.73 mm
Supply Current-Max (Isup)
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
NO
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
7.62 mm
Base Number Matches
1
3
Built-in Protections
OVER CURRENT; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code
e0
Output Current Flow Direction
SOURCE
Output Peak Current Limit-Nom
0.5 A
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Turn-on Time
5000 µs
Compare MIC2545A-1YM-TR with alternatives
Compare MIC2545A-1BN with alternatives