MIC2545A-1BM vs L99DZ70XPTR feature comparison

MIC2545A-1BM Micrel Inc

Buy Now Datasheet

L99DZ70XPTR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC STMICROELECTRONICS
Package Description SOIC-8 ROHS COMPLIANT, SSOP-36
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks 23 Weeks
Built-in Protections OVER CURRENT; THERMAL OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G36
JESD-609 Code e0 e3
Length 4.9 mm 10.3 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK SOURCE AND SINK
Output Peak Current Limit-Nom 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 2.5 mm
Supply Voltage-Max 5.5 V 5.3 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-on Time 5000 µs
Width 3.9 mm 7.5 mm
Base Number Matches 2 1
Part Package Code SSOP
Pin Count 36
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Supply Voltage1-Max 28 V
Supply Voltage1-Min 7 V
Supply Voltage1-Nom 16 V

Compare MIC2545A-1BM with alternatives

Compare L99DZ70XPTR with alternatives