MIC2544A-2YMM-TR vs MIC2544-2BMM feature comparison

MIC2544A-2YMM-TR Microchip Technology Inc

Buy Now Datasheet

MIC2544-2BMM Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, MSOP-8 MSOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks 4 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold YES
Analog IC - Other Type LOAD SWITCH
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.20 TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.09 mm 1.09 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 2.97 mm 2.97 mm
Base Number Matches 1 2
Built-in Protections OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code e0
Output Current Flow Direction SINK
Output Current-Max 1.5 A
Output Peak Current Limit-Nom 0.1 A
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Turn-on Time 5000 µs

Compare MIC2544A-2YMM-TR with alternatives

Compare MIC2544-2BMM with alternatives