MIC2292-15BML vs MIC2292-15YML feature comparison

MIC2292-15BML Microchip Technology Inc

Buy Now Datasheet

MIC2292-15YML Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DFN
Package Description HVSON, SOLCC8,.08,20
Pin Count 8 8
Manufacturer Package Code MLF MLF
Reach Compliance Code compliant compliant
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e0 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Power Supplies 3.6 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.95 mm
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn80Pb20) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare MIC2292-15BML with alternatives

Compare MIC2292-15YML with alternatives