MIC2287C-34YML
vs
MIC2287C-34BMLTR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-XDSO-N8
|
S-XDSO-N8
|
JESD-609 Code |
e4
|
e0
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
6
|
6
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.95 mm
|
0.95 mm
|
Supply Voltage-Max |
10 V
|
10 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
2 mm
|
2 mm
|
fmax-Min |
1.35 MHz
|
1.35 MHz
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DFN
|
Package Description |
|
HVSON,
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
MLF
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MIC2287C-34YML with alternatives
Compare MIC2287C-34BMLTR with alternatives