MIC2225-4MYMT vs TPS62290DRVR feature comparison

MIC2225-4MYMT Microchip Technology Inc

Buy Now Datasheet

TPS62290DRVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description 2 X 2 MM, GREEN, MLF-10 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES AT 2.8 V; ALSO OPERATES AS LDO REGULATOR ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V; PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.7 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-N10 S-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 2 mm
Number of Functions 1 1
Number of Terminals 10 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2500 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SON
Pin Count 6
Samacsys Manufacturer Texas Instruments
Control Mode VOLTAGE-MODE
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage-Max 6 V
Output Voltage-Min 0.6 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2225-4MYMT with alternatives

Compare TPS62290DRVR with alternatives